
EDK108M6R3A9PAA | |
---|---|
DigiKey Part Number | 399-18127-2-ND - Tape & Reel (TR) 399-18127-1-ND - Cut Tape (CT) 399-18127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK108M6R3A9PAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK108M6R3A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 625 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.07900 | $50.79 |
50 | $3.85100 | $192.55 |
100 | $3.46240 | $346.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.79164 | $1,395.82 |
1,000 | $2.58032 | $2,580.32 |
1,500 | $2.47361 | $3,710.41 |
2,500 | $2.35462 | $5,886.55 |
3,500 | $2.28469 | $7,996.41 |
5,000 | $2.21709 | $11,085.45 |
6,000 | $2.18498 | $13,109.88 |
12,000 | $2.07622 | $24,914.64 |
12,500 | $2.07043 | $25,880.38 |