EDK107M035S9HAA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,688
Unit Price: $0.91000
Datasheet

Upgrade


Rubycon
In Stock: 1,284
Unit Price: $0.96000
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: $0.80000
Datasheet

Upgrade


Rubycon
In Stock: 1,373
Unit Price: $1.29000
Datasheet

Upgrade


Rubycon
In Stock: 52,951
Unit Price: $0.77000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5,868
Unit Price: $1.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,360
Unit Price: $0.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 900
Unit Price: $1.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,447
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 105,806
Unit Price: $0.69000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M035S9HAA

DigiKey Part Number
399-EDK107M035S9HAATR-ND - Tape & Reel (TR)
399-EDK107M035S9HAACT-ND - Cut Tape (CT)
399-EDK107M035S9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M035S9HAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M035S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.44200$24.42
50$1.79880$89.94
100$1.59660$159.66
500$1.24522$622.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13440$1,134.40
2,000$1.04220$2,084.40
3,000$0.99562$2,986.86
5,000$0.94368$4,718.40
7,000$0.91315$6,392.05
10,000$0.88364$8,836.40
Manufacturers Standard Package