EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M016A9GAA

DigiKey Part Number
399-6669-2-ND - Tape & Reel (TR)
399-6669-1-ND - Cut Tape (CT)
399-6669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M016A9GAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M016A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.95400$19.54
50$1.43360$71.68
100$1.26780$126.78
500$0.98138$490.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89081$890.81
2,000$0.81552$1,631.04
3,000$0.77750$2,332.50
5,000$0.73510$3,675.50
7,000$0.71016$4,971.12
10,000$0.68606$6,860.60
12,000$0.67460$8,095.20
24,000$0.63581$15,259.44
25,000$0.63374$15,843.50
Manufacturers Standard Package