
EDK107M016A9GAA | |
---|---|
DigiKey Part Number | 399-6669-2-ND - Tape & Reel (TR) 399-6669-1-ND - Cut Tape (CT) 399-6669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M016A9GAA |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M016A9GAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.95400 | $19.54 |
50 | $1.43360 | $71.68 |
100 | $1.26780 | $126.78 |
500 | $0.98138 | $490.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89081 | $890.81 |
2,000 | $0.81552 | $1,631.04 |
3,000 | $0.77750 | $2,332.50 |
5,000 | $0.73510 | $3,675.50 |
7,000 | $0.71016 | $4,971.12 |
10,000 | $0.68606 | $6,860.60 |
12,000 | $0.67460 | $8,095.20 |
24,000 | $0.63581 | $15,259.44 |
25,000 | $0.63374 | $15,843.50 |