EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M004A9DAA

DigiKey Part Number
399-6668-2-ND - Tape & Reel (TR)
399-6668-1-ND - Cut Tape (CT)
399-6668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M004A9DAA
Description
CAP ALUM 100UF 20% 4V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M004A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
76.25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.74900$17.49
50$1.28100$64.05
100$1.13150$113.15
500$0.87218$436.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79014$790.14
2,000$0.72187$1,443.74
3,000$0.68740$2,062.20
5,000$0.64892$3,244.60
7,000$0.62630$4,384.10
10,000$0.60443$6,044.30
12,000$0.59403$7,128.36
24,000$0.55883$13,411.92
25,000$0.55696$13,924.00
Manufacturers Standard Package