
EDK107M004A9DAA | |
---|---|
DigiKey Part Number | 399-6668-2-ND - Tape & Reel (TR) 399-6668-1-ND - Cut Tape (CT) 399-6668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M004A9DAA |
Description | CAP ALUM 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M004A9DAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.75300 | $17.53 |
50 | $1.28420 | $64.21 |
100 | $1.13440 | $113.44 |
500 | $0.87440 | $437.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79217 | $792.17 |
2,000 | $0.72372 | $1,447.44 |
3,000 | $0.68916 | $2,067.48 |
5,000 | $0.65057 | $3,252.85 |
7,000 | $0.62790 | $4,395.30 |
10,000 | $0.60597 | $6,059.70 |
12,000 | $0.59555 | $7,146.60 |
24,000 | $0.56026 | $13,446.24 |
25,000 | $0.55838 | $13,959.50 |