
EDK106M035S9BAA | |
|---|---|
DigiKey Part Number | 399-EDK106M035S9BAATR-ND - Tape & Reel (TR) 399-EDK106M035S9BAACT-ND - Cut Tape (CT) 399-EDK106M035S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M035S9BAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M035S9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.14780 | $57.39 |
| 100 | $1.01210 | $101.21 |
| 500 | $0.77528 | $387.64 |
| 1,000 | $0.70039 | $700.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63811 | $1,276.22 |
| 4,000 | $0.58628 | $2,345.12 |
| 6,000 | $0.56010 | $3,360.60 |
| 10,000 | $0.53092 | $5,309.20 |
| 14,000 | $0.51376 | $7,192.64 |
| 20,000 | $0.49717 | $9,943.40 |

