
EDK106M035A9BAA | |
---|---|
DigiKey Part Number | 399-14794-2-ND - Tape & Reel (TR) 399-14794-1-ND - Cut Tape (CT) 399-14794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M035A9BAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M035A9BAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.22700 | $12.27 |
50 | $0.88900 | $44.45 |
100 | $0.78040 | $78.04 |
500 | $0.59286 | $296.43 |
1,000 | $0.53352 | $533.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48404 | $968.08 |
4,000 | $0.44286 | $1,771.44 |
6,000 | $0.42208 | $2,532.48 |
10,000 | $0.39889 | $3,988.90 |
14,000 | $0.38526 | $5,393.64 |
20,000 | $0.37208 | $7,441.60 |
24,000 | $0.36582 | $8,779.68 |
48,000 | $0.34461 | $16,541.28 |
50,000 | $0.34348 | $17,174.00 |