
EDK106M025S9DAA | |
|---|---|
DigiKey Part Number | 399-EDK106M025S9DAATR-ND - Tape & Reel (TR) 399-EDK106M025S9DAACT-ND - Cut Tape (CT) 399-EDK106M025S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M025S9DAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M025S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV10M5X6.1 | Rubycon | 1,504 | 1189-35JZV10M5X6.1CT-ND | $4.85000 | Upgrade |
| 50TZV10M5X6.1 | Rubycon | 3,487 | 1189-1652-1-ND | $3.70000 | Upgrade |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5,143 | 338-2134-1-ND | $6.82000 | Upgrade |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12,172 | 338-2135-1-ND | $8.22000 | Upgrade |
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2,000 | 338-AVS106M50C12T-FCT-ND | $5.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.30880 | $65.44 |
| 100 | $1.15590 | $115.59 |
| 500 | $0.89006 | $445.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80604 | $806.04 |
| 2,000 | $0.73611 | $1,472.22 |
| 3,000 | $0.70080 | $2,102.40 |
| 5,000 | $0.66140 | $3,307.00 |
| 7,000 | $0.63825 | $4,467.75 |
| 10,000 | $0.61587 | $6,158.70 |

