10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK106M025A9BAA

DigiKey Part Number
399-6048-2-ND - Tape & Reel (TR)
399-6048-1-ND - Cut Tape (CT)
399-6048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK106M025A9BAA
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK106M025A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.62800$16.28
50$1.18720$59.36
100$1.04580$104.58
500$0.80258$401.29
1,000$0.72547$725.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63709$1,274.18
4,000$0.58570$2,342.80
6,000$0.55975$3,358.50
10,000$0.53081$5,308.10
14,000$0.51379$7,193.06
20,000$0.49735$9,947.00
Manufacturers Standard Package