47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M6R3A9BAA

DigiKey Part Number
399-EDH476M6R3A9BAATR-ND - Tape & Reel (TR)
399-EDH476M6R3A9BAACT-ND - Cut Tape (CT)
399-EDH476M6R3A9BAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH476M6R3A9BAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M6R3A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Ripple Current @ High Frequency
38.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.51300$15.13
50$1.09840$54.92
100$0.96680$96.68
500$0.73928$369.64
1,000$0.66726$667.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60741$1,214.82
4,000$0.55760$2,230.40
6,000$0.53245$3,194.70
10,000$0.50441$5,044.10
14,000$0.48791$6,830.74
20,000$0.47197$9,439.40
Manufacturers Standard Package