EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M6R3A9BAA

DigiKey Part Number
399-EDH476M6R3A9BAATR-ND - Tape & Reel (TR)
399-EDH476M6R3A9BAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EDH476M6R3A9BAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M6R3A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Ripple Current @ High Frequency
38.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.45300$14.53
50$1.05600$52.80
100$0.92950$92.95
500$0.71124$355.62
1,000$0.64202$642.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.58438$1,168.76
4,000$0.53647$2,145.88
6,000$0.51226$3,073.56
10,000$0.48527$4,852.70
14,000$0.46940$6,571.60
20,000$0.45407$9,081.40
24,000$0.44678$10,722.72
48,000$0.42210$20,260.80
50,000$0.42078$21,039.00
Manufacturers Standard Package