
EDH476M100A9PAA | |
|---|---|
DigiKey Part Number | 399-14797-2-ND - Tape & Reel (TR) 399-14797-1-ND - Cut Tape (CT) 399-14797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M100A9PAA |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M100A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 212.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.68600 | $46.86 |
| 50 | $3.53860 | $176.93 |
| 100 | $3.17350 | $317.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.54620 | $1,273.10 |
| 1,000 | $2.34831 | $2,348.31 |
| 1,500 | $2.24841 | $3,372.61 |
| 2,500 | $2.13703 | $5,342.58 |
| 3,500 | $2.07154 | $7,250.39 |
| 5,000 | $2.00825 | $10,041.25 |


