
EDH476M010A9DAA | |
---|---|
DigiKey Part Number | 399-EDH476M010A9DAATR-ND - Tape & Reel (TR) 399-EDH476M010A9DAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH476M010A9DAA |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M010A9DAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.60500 | $16.05 |
50 | $1.17220 | $58.61 |
100 | $1.03390 | $103.39 |
500 | $0.79372 | $396.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.71783 | $717.83 |
2,000 | $0.65465 | $1,309.30 |
3,000 | $0.62272 | $1,868.16 |
5,000 | $0.58714 | $2,935.70 |
7,000 | $0.56621 | $3,963.47 |
10,000 | $0.54598 | $5,459.80 |
12,000 | $0.53636 | $6,436.32 |
24,000 | $0.50379 | $12,090.96 |
25,000 | $0.50206 | $12,551.50 |