
EDH336M100A9MAA | |
|---|---|
DigiKey Part Number | 399-EDH336M100A9MAATR-ND - Tape & Reel (TR) 399-EDH336M100A9MAACT-ND - Cut Tape (CT) 399-EDH336M100A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH336M100A9MAA |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M100A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.87200 | $38.72 |
| 50 | $2.90540 | $145.27 |
| 100 | $2.59720 | $259.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06688 | $1,033.44 |
| 1,000 | $1.89950 | $1,899.50 |
| 1,500 | $1.81498 | $2,722.47 |
| 2,500 | $1.72073 | $4,301.82 |
| 3,500 | $1.66528 | $5,828.48 |
| 5,000 | $1.61174 | $8,058.70 |

