EDH336M016S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59314
Datasheet

Upgrade


Rubycon
In Stock: 2,054
Unit Price: $3.70000
Datasheet

Upgrade


Rubycon
In Stock: 9,144
Unit Price: $3.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,983
Unit Price: $6.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 67,396
Unit Price: $3.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $5.51000
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH336M016S9DAA

DigiKey Part Number
EDH336M016S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH336M016S9DAA
Description
CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH336M016S9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.55910$11,182.00