EDH227M6R3A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76555
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.87472
Datasheet

Upgrade


KEMET
In Stock: 390
Unit Price: $5.34000
Datasheet

Upgrade


KEMET
In Stock: 2,101
Unit Price: $4.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.85934
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.89225
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,965
Unit Price: $3.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87657
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: $5.76000
Datasheet

Upgrade


Rubycon
In Stock: 1,985
Unit Price: $4.60000
Datasheet

Upgrade


Rubycon
In Stock: 765
Unit Price: $5.76000
Datasheet

Upgrade


Rubycon
In Stock: 3,671
Unit Price: $7.81000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M6R3A9HAA

DigiKey Part Number
EDH227M6R3A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M6R3A9HAA
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M6R3A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.68650$13,730.00