
EDH226M050S9GAA | |
|---|---|
DigiKey Part Number | 399-EDH226M050S9GAATR-ND - Tape & Reel (TR) 399-EDH226M050S9GAACT-ND - Cut Tape (CT) 399-EDH226M050S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M050S9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M050S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.38200 | $138.20 |
| 500 | $1.07176 | $535.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97384 | $973.84 |
| 2,000 | $0.89232 | $1,784.64 |
| 3,000 | $0.85114 | $2,553.42 |
| 5,000 | $0.80521 | $4,026.05 |
| 7,000 | $0.77821 | $5,447.47 |
| 10,000 | $0.75212 | $7,521.20 |

