
EDH226M050A9GAA | |
---|---|
DigiKey Part Number | 399-EDH226M050A9GAATR-ND - Tape & Reel (TR) 399-EDH226M050A9GAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH226M050A9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M050A9GAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.92100 | $19.21 |
50 | $1.40900 | $70.45 |
100 | $1.24640 | $124.64 |
500 | $0.96414 | $482.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87488 | $874.88 |
2,000 | $0.80070 | $1,601.40 |
3,000 | $0.76324 | $2,289.72 |
5,000 | $0.72143 | $3,607.15 |
7,000 | $0.69687 | $4,878.09 |
10,000 | $0.67311 | $6,731.10 |
12,000 | $0.66182 | $7,941.84 |
24,000 | $0.62359 | $14,966.16 |
25,000 | $0.62155 | $15,538.75 |