
EDH226M050A9GAA | |
|---|---|
DigiKey Part Number | 399-EDH226M050A9GAATR-ND - Tape & Reel (TR) 399-EDH226M050A9GAACT-ND - Cut Tape (CT) 399-EDH226M050A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M050A9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M050A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV22M6.3X6.1 | Rubycon | 1,389 | 1189-1655-1-ND | $4.36000 | Upgrade |
| EEE-FK1H220P | Panasonic Industry | 19,801 | PCE3811CT-ND | $4.19000 | Upgrade |
| UCD1H220MCL1GS | Nichicon | 27,559 | 493-6180-1-ND | $3.45000 | Upgrade |
| UUD1H220MCL1GS | Nichicon | 6,857 | 493-2300-1-ND | $3.70000 | Upgrade |
| UE226M050HEHTA | NextGen Components | 800,000 | 3372-UE226M050HEHTATR-ND | $1.40001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.46500 | $73.25 |
| 100 | $1.29490 | $129.49 |
| 500 | $1.00204 | $501.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90938 | $909.38 |
| 2,000 | $0.83226 | $1,664.52 |
| 3,000 | $0.79332 | $2,379.96 |
| 5,000 | $0.74988 | $3,749.40 |
| 7,000 | $0.72434 | $5,070.38 |
| 10,000 | $0.69965 | $6,996.50 |

