
EDH226M016S9BAA | |
|---|---|
DigiKey Part Number | 399-EDH226M016S9BAATR-ND - Tape & Reel (TR) 399-EDH226M016S9BAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH226M016S9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M016S9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.50900 | $15.09 |
| 50 | $1.09820 | $54.91 |
| 100 | $0.96760 | $96.76 |
| 500 | $0.74112 | $370.56 |
| 1,000 | $0.66957 | $669.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60997 | $1,219.94 |
| 4,000 | $0.56043 | $2,241.72 |
| 6,000 | $0.53542 | $3,212.52 |
| 10,000 | $0.50752 | $5,075.20 |
| 14,000 | $0.49111 | $6,875.54 |
| 20,000 | $0.47526 | $9,505.20 |
| 24,000 | $0.46772 | $11,225.28 |
| 48,000 | $0.44221 | $21,226.08 |
| 50,000 | $0.44085 | $22,042.50 |

