
EDH158M6R3A9PAA | |
---|---|
DigiKey Part Number | 399-18133-2-ND - Tape & Reel (TR) 399-18133-1-ND - Cut Tape (CT) 399-18133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH158M6R3A9PAA |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH158M6R3A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 575 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.30300 | $43.03 |
50 | $3.24340 | $162.17 |
100 | $2.90670 | $290.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32700 | $1,163.50 |
1,000 | $2.14430 | $2,144.30 |
1,500 | $2.05209 | $3,078.14 |
2,500 | $1.94919 | $4,872.98 |
3,500 | $1.88874 | $6,610.59 |
5,000 | $1.83030 | $9,151.50 |
6,000 | $1.80252 | $10,815.12 |
12,000 | $1.70848 | $20,501.76 |
12,500 | $1.70347 | $21,293.38 |