
CY8C4046FNI-T412T | |
---|---|
DigiKey Part Number | 448-CY8C4046FNI-T412TTR-ND - Tape & Reel (TR) 448-CY8C4046FNI-T412TCT-ND - Cut Tape (CT) 448-CY8C4046FNI-T412TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4046FNI-T412T |
Description | IC MCU 32BIT 64KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4046FNI-T412T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (1.96x2.05) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $20.33900 | $203.39 |
25 | $18.65520 | $466.38 |
100 | $16.79970 | $1,679.97 |
250 | $15.91488 | $3,978.72 |
500 | $15.38134 | $7,690.67 |
1,000 | $14.94238 | $14,942.38 |
2,500 | $14.47908 | $36,197.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $14.19976 | $70,998.80 |