EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M016A9GAA

DigiKey Part Number
399-EDH107M016A9GAATR-ND - Tape & Reel (TR)
399-EDH107M016A9GAACT-ND - Cut Tape (CT)
399-EDH107M016A9GAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH107M016A9GAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M016A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
88.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.93800$19.38
50$1.42380$71.19
100$1.25960$125.96
500$0.97498$487.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.88506$885.06
2,000$0.81014$1,620.28
3,000$0.77233$2,316.99
5,000$0.73014$3,650.70
7,000$0.70532$4,937.24
10,000$0.68136$6,813.60
12,000$0.66996$8,039.52
24,000$0.63137$15,152.88
25,000$0.62931$15,732.75
Manufacturers Standard Package