
EDH106M025S9BAA | |
---|---|
DigiKey Part Number | 399-EDH106M025S9BAATR-ND - Tape & Reel (TR) 399-EDH106M025S9BAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH106M025S9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M025S9BAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 31.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
50 | $1.18560 | $59.28 |
100 | $1.04530 | $104.53 |
500 | $0.80304 | $401.52 |
1,000 | $0.72643 | $726.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66267 | $1,325.34 |
4,000 | $0.60965 | $2,438.60 |
6,000 | $0.58287 | $3,497.22 |
10,000 | $0.55300 | $5,530.00 |
14,000 | $0.53545 | $7,496.30 |
20,000 | $0.51849 | $10,369.80 |
24,000 | $0.51042 | $12,250.08 |
48,000 | $0.48312 | $23,189.76 |
50,000 | $0.48167 | $24,083.50 |