
EDH105M050A9BAA | |
---|---|
DigiKey Part Number | 399-EDH105M050A9BAATR-ND - Tape & Reel (TR) 399-EDH105M050A9BAACT-ND - Cut Tape (CT) 399-EDH105M050A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH105M050A9BAA |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH105M050A9BAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.36300 | $13.63 |
50 | $0.99180 | $49.59 |
100 | $0.87280 | $87.28 |
500 | $0.66608 | $333.04 |
1,000 | $0.60063 | $600.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54608 | $1,092.16 |
4,000 | $0.50073 | $2,002.92 |
6,000 | $0.47781 | $2,866.86 |
10,000 | $0.45226 | $4,522.60 |
14,000 | $0.43723 | $6,121.22 |
20,000 | $0.42271 | $8,454.20 |
24,000 | $0.41581 | $9,979.44 |
48,000 | $0.39244 | $18,837.12 |
50,000 | $0.39120 | $19,560.00 |