
CWR11MH475KC | |
---|---|
DigiKey Part Number | 1001-2251-2-ND - Tape & Reel (TR) 1001-2251-1-ND - Cut Tape (CT) 1001-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11MH475KC |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11MH475KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.45000 | $51.45 |
10 | $37.79300 | $377.93 |
50 | $32.36160 | $1,618.08 |
100 | $30.67980 | $3,067.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.83288 | $13,916.44 |
1,000 | $26.95099 | $26,950.99 |
1,500 | $26.50907 | $39,763.61 |
2,500 | $26.01921 | $65,048.03 |