CWR11 Series, Size Code D, 3.10mm, Military
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11MH475KC

DigiKey Part Number
1001-2251-2-ND - Tape & Reel (TR)
1001-2251-1-ND - Cut Tape (CT)
1001-2251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR11MH475KC
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11MH475KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" Dia x 0.169" L (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.45000$51.45
10$37.79300$377.93
50$32.36160$1,618.08
100$30.67980$3,067.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.83288$13,916.44
1,000$26.95099$26,950.99
1,500$26.50907$39,763.61
2,500$26.01921$65,048.03
Manufacturers Standard Package