
CKR14BX104KM | |
---|---|
DigiKey Part Number | CKR14BX104KM-ND |
Manufacturer | |
Manufacturer Product Number | CKR14BX104KM |
Description | CAP CER 0.1UF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CKR14BX104KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.140" Dia x 0.390" L (3.56mm x 9.91mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19.29830 | $1,929.83 |