CKR06BX104KMV7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.86924
Datasheet

Parametric Equivalent


KEMET
In Stock: 40,405
Unit Price: $17.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.86924
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,836
Unit Price: $23.79000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX104KMV7301

DigiKey Part Number
CKR06BX104KMV7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX104KMV7301
Description
CAP CER 0.1UF 100V 10% RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX104KMV7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.86924$11,803.86
Manufacturers Standard Package