
C1808C681JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C1808C681JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C681JCGACAUTOCT-ND - Cut Tape (CT) 399-C1808C681JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C681JCGACAUTO |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C681JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $9.19500 | $91.95 |
50 | $7.85660 | $392.83 |
100 | $7.26560 | $726.56 |
500 | $6.26504 | $3,132.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.95931 | $5,959.31 |
2,000 | $5.70066 | $11,401.32 |
3,000 | $5.57295 | $16,718.85 |
5,000 | $5.43139 | $27,156.95 |
7,000 | $5.34864 | $37,440.48 |
10,000 | $5.26898 | $52,689.80 |
12,000 | $5.23128 | $62,775.36 |