


CKC33C563KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C563KDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C563KDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C563KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563KDGACAUTO |
Description | KC-LINK 3640 56NF 1000VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563KDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.60000 | $84.60 |
| 10 | $64.17700 | $641.77 |
| 50 | $56.02300 | $2,801.15 |
| 100 | $53.50060 | $5,350.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $50.83484 | $12,708.71 |
| 500 | $49.22772 | $24,613.86 |
| 750 | $48.42233 | $36,316.75 |
| 1,250 | $47.52908 | $59,411.35 |

