CKC33C333GEGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $66.48626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.99244
Datasheet
0.033 µF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C333GEGACTU

DigiKey Part Number
399-CKC33C333GEGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C333GEGACTU
Description
KC-LINK 3640 33NF 1200VDC C0G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C333GEGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±2%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC33C333GEGAC7210KEMET0399-CKC33C333GEGAC7210TR-ND$66.48626Parametric Equivalent
CKC33C333GEGACAUTOKEMET0399-CKC33C333GEGACAUTOTR-ND$72.99244Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$72.94080$18,235.20
Manufacturers Standard Package