Parametric Equivalent
Parametric Equivalent

CKC33C273MEGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C273MEGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C273MEGACTU |
Description | KC-LINK 3640 27NF 1200VDC C0G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C273MEGAC7210 | KEMET | 0 | 399-CKC33C273MEGAC7210TR-ND | $40.04173 | Parametric Equivalent |
| CKC33C273MEGACAUTO | KEMET | 0 | 399-CKC33C273MEGACAUTOTR-ND | $45.72928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $45.67568 | $11,418.92 |



