0.15 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Introducing Our KC-LINK Surface Mount Capacitor!

CKC33C154KWGACAUTO

DigiKey Part Number
399-CKC33C154KWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C154KWGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C154KWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C154KWGACAUTO
Description
KC-LINK 3640 150NF 650VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C154KWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$83.12000$83.12
10$62.96800$629.68
50$54.93120$2,746.56
100$52.44250$5,244.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$49.81472$12,453.68
500$48.22946$24,114.73
750$47.43499$35,576.24
1,250$46.55441$58,193.01
1,750$46.03960$80,569.30
Manufacturers Standard Package