
C1210J225K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210J225K5RACTUTR-ND - Tape & Reel (TR) 399-C1210J225K5RACTUCT-ND - Cut Tape (CT) 399-C1210J225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J225K5RACTU |
Description | 2.20UF 50.0V |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J225K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.38400 | $53.84 |
50 | $4.23940 | $211.97 |
100 | $3.74970 | $374.97 |
500 | $3.30762 | $1,653.81 |
1,000 | $3.11252 | $3,112.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.95200 | $5,904.00 |
4,000 | $2.81983 | $11,279.32 |
6,000 | $2.75362 | $16,521.72 |
10,000 | $2.68023 | $26,802.30 |
14,000 | $2.63733 | $36,922.62 |
20,000 | $2.59605 | $51,921.00 |
24,000 | $2.57649 | $61,835.76 |