
CKC21X104KWGACTU | |
---|---|
DigiKey Part Number | 399-CKC21X104KWGACTUTR-ND - Tape & Reel (TR) 399-CKC21X104KWGACTUCT-ND - Cut Tape (CT) 399-CKC21X104KWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X104KWGACTU |
Description | KC-LINK 2220 0.1UF 650VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X104KWGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.03000 | $37.03 |
10 | $24.74800 | $247.48 |
50 | $22.38480 | $1,119.24 |
100 | $21.09730 | $2,109.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.91978 | $9,459.89 |
1,000 | $18.10854 | $18,108.54 |
1,500 | $17.66903 | $26,503.54 |
2,500 | $17.22330 | $43,058.25 |
3,500 | $16.76348 | $58,672.18 |
5,000 | $15.85134 | $79,256.70 |