
CKC21C682KJGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C682KJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C682KJGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKC21C682KJGACAUTO |
Description | KC-LINK 2220 6.8NF 1700VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682KJGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.24000 | $34.24 |
10 | $24.42800 | $244.28 |
50 | $20.52580 | $1,026.29 |
100 | $19.66860 | $1,966.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.19640 | $9,098.20 |
1,000 | $15.65123 | $15,651.23 |
1,500 | $15.59822 | $23,397.33 |
5,000 | $15.21405 | $76,070.25 |