CKC21C682KJGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C682KJGACAUTO

DigiKey Part Number
399-CKC21C682KJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C682KJGACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKC21C682KJGACAUTO
Description
KC-LINK 2220 6.8NF 1700VDC C0G
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C682KJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.24000$34.24
10$24.42800$244.28
50$20.52580$1,026.29
100$19.66860$1,966.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.19640$9,098.20
1,000$15.65123$15,651.23
1,500$15.59822$23,397.33
5,000$15.21405$76,070.25
Manufacturers Standard Package