
CKC21C822JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C822JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C822JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C822JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C822JEGACAUTO |
Description | CAP CER 8.2NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C822JEGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $23.71900 | $237.19 |
| 50 | $19.85500 | $992.75 |
| 100 | $18.65950 | $1,865.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.63768 | $8,318.84 |
| 1,000 | $16.01145 | $16,011.45 |
| 1,500 | $15.69775 | $23,546.62 |
| 2,500 | $15.35003 | $38,375.07 |
| 3,500 | $15.14668 | $53,013.38 |
| 5,000 | $14.95098 | $74,754.90 |

