
CKC21C663KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C663KDGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C663KDGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C663KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C663KDGLCAUTO |
Description | CAP CER 0.066UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C663KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.68000 | $72.68 |
| 10 | $54.55800 | $545.58 |
| 50 | $47.32460 | $2,366.23 |
| 100 | $45.08670 | $4,508.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $42.32127 | $12,696.38 |
| 600 | $40.96650 | $24,579.90 |
| 900 | $40.28772 | $36,258.95 |
| 1,500 | $39.53527 | $59,302.90 |
| 2,100 | $39.09515 | $82,099.81 |

