
CKC21C562KDGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C562KDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562KDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562KDGACAUTO |
Description | KC-LINK 2220 5.6NF 1000VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562KDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $21.05300 | $210.53 |
50 | $17.56500 | $878.25 |
100 | $16.48690 | $1,648.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.66354 | $7,331.77 |
1,000 | $14.09894 | $14,098.94 |
1,500 | $13.81605 | $20,724.08 |
2,500 | $13.50243 | $33,756.08 |
3,500 | $13.31909 | $46,616.81 |
5,000 | $13.14258 | $65,712.90 |
6,000 | $13.05899 | $78,353.94 |