
CKC21C683FWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C683FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C683FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C683FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C683FWGACAUTO |
Description | CAP CER 68NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C683FWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.89000 | $56.89 |
| 10 | $41.95400 | $419.54 |
| 50 | $36.00360 | $1,800.18 |
| 100 | $34.16360 | $3,416.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.04850 | $15,524.25 |
| 1,000 | $30.08337 | $30,083.37 |
| 1,500 | $29.59981 | $44,399.72 |
| 2,500 | $29.06369 | $72,659.23 |

