
CKC21C393JCGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C393JCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C393JCGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C393JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C393JCGACAUTO |
Description | CAP CER 39NV 500V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C393JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.41000 | $28.41 |
10 | $25.84000 | $258.40 |
50 | $16.66660 | $833.33 |
100 | $15.62960 | $1,562.96 |
500 | $13.87560 | $6,937.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.33220 | $13,332.20 |
2,000 | $12.88487 | $25,769.74 |
3,000 | $12.66076 | $37,982.28 |
5,000 | $12.41226 | $62,061.30 |