Parametric Equivalent
Parametric Equivalent

CKC21C273KCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C273KCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C273KCGACTU |
Description | KC-LINK 2220 27NF 500VDC C0G |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C273KCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C273KCGAC7210 | KEMET | 0 | 399-CKC21C273KCGAC7210TR-ND | $10.47358 | Parametric Equivalent |
| CKC21C273KCGACAUTO | KEMET | 0 | 399-CKC21C273KCGACAUTOTR-ND | $11.81956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.76250 | $5,881.25 |



