
CKC21C223JDGACTU | |
---|---|
DigiKey Part Number | 399-CKC21C223JDGACTUTR-ND - Tape & Reel (TR) 399-CKC21C223JDGACTUCT-ND - Cut Tape (CT) 399-CKC21C223JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C223JDGACTU |
Description | KC-LINK 2220 22NF 1000VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C223JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.97000 | $40.97 |
10 | $27.67900 | $276.79 |
50 | $25.12560 | $1,256.28 |
100 | $23.72570 | $2,372.57 |
500 | $22.71278 | $11,356.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.76467 | $22,764.67 |
2,000 | $20.01900 | $40,038.00 |
3,000 | $19.71620 | $59,148.60 |