CKC21C183MCGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.91910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.98146
Datasheet
CKC21C183MCGAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C183MCGAC7800

DigiKey Part Number
399-CKC21C183MCGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C183MCGAC7800
Description
KC-LINK 2220 18NF 500VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C183MCGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.92685$9,926.85
Manufacturers Standard Package