
CKC21C153JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C153JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C153JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C153JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C153JDGACAUTO |
Description | CAP CER 15NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C153JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.19000 | $41.19 |
| 10 | $29.67100 | $296.71 |
| 50 | $25.09200 | $1,254.60 |
| 100 | $23.67460 | $2,367.46 |
| 500 | $21.27576 | $10,637.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.53270 | $20,532.70 |
| 2,000 | $19.92061 | $39,841.22 |
| 3,000 | $19.61401 | $58,842.03 |

