ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (1.96x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4025FNI-T412T

DigiKey Part Number
448-CY8C4025FNI-T412TTR-ND - Tape & Reel (TR)
448-CY8C4025FNI-T412TCT-ND - Cut Tape (CT)
448-CY8C4025FNI-T412TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4025FNI-T412T
Description
IC MCU 32BIT 32KB FLASH 25XFBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (1.96x2.05)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4025FNI-T412T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
25-WLCSP (1.96x2.05)
Connectivity
I2C, Microwire, SPI, SSP, UART/USART
Package / Case
25-XFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, CapSense, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.08000$25.08
10$18.73700$187.37
25$17.15680$428.92
100$15.41700$1,541.70
250$14.58824$3,647.06
500$14.18900$7,094.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.98191$64,909.55
Manufacturers Standard Package