
CKC18X682JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18X682JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X682JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X682JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18X682JDGACAUTO |
Description | CAP CER 6.8NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X682JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $29.44100 | $294.41 |
| 50 | $24.88640 | $1,244.32 |
| 100 | $23.47650 | $2,347.65 |
| 500 | $21.09226 | $10,546.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.35364 | $20,353.64 |
| 2,000 | $19.74517 | $39,490.34 |
| 3,000 | $19.44034 | $58,321.02 |

